379-016-524-101

Heilind Number:EDA379-016-524-101
Manufacturer:EDAC
Manufacturer Number:379-016-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-524-101

Detailed Description

Experience seamless connectivity with our high-performance Card Edge Connector ( 379-016-524-101). Designed for optimal functionality, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration, it features 16 positions and a pitch of .15 inches, perfect for a variety of PCB applications. The contact material, Copper Alloy, guarantees efficient transmission of up to 3A of power, while its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your connectivity needs. Explore the future of connectivity with our Card Edge Connector.