379-016-524-108

Heilind Number:EDA379-016-524-108
Manufacturer:EDAC
Manufacturer Number:379-016-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-524-108

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With a single row configuration and 16 positions, it offers ample connectivity for a wide range of applications. The Copper Alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector can handle a current of up to 3A, making it ideal for high-power applications. Its straight mount orientation allows for convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse industries. Upgrade your connectivity with this essential component, available now in our comprehensive range of PCB connectors.