379-016-540-101

Heilind Number:EDA379-016-540-101
Manufacturer:EDAC
Manufacturer Number:379-016-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-540-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring compliance with stringent safety standards. The 16-position, single-row design with a pitch of .15 inches allows for efficient and reliable connectivity. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of environments. Its straight mount orientation and .2-inch row spacing offer easy installation and compatibility with various PCB layouts. Trust in the quality and performance of this essential component for your electronic connectivity needs.