379-016-540-102

Heilind Number:EDA379-016-540-102
Manufacturer:EDAC
Manufacturer Number:379-016-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-540-102

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 379-016-540-102, designed to meet the demands of modern electronic applications. This sleek black connector not only offers a secure and reliable connection but also boasts impressive specifications, including an amperage rating of 3 A for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. With a single row configuration, 16 copper alloy contacts, and a pitch of .15 inches, it ensures seamless connectivity on your PCB. The straight mounting orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in this connector to deliver optimal performance, whether you're designing consumer electronics, telecommunications devices, or industrial machinery. Explore our full range of connectors in the Board To Board PCB Connectors category to find the perfect solution for your project.