379-016-540-103

Heilind Number:EDA379-016-540-103
Manufacturer:EDAC
Manufacturer Number:379-016-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-540-103

Detailed Description

Introducing our 379-016-540-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 16 positions for secure and reliable connectivity. The copper alloy contact material ensures efficient power transmission, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in the quality and reliability of our Card Edge Connector for your next project.