379-016-540-108

Heilind Number:EDA379-016-540-108
Manufacturer:EDAC
Manufacturer Number:379-016-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-540-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Engineered for precision and durability, this connector features a single row design with 16 positions, allowing for efficient data transfer. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring exceptional fire safety standards. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .15 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.