379-016-541-102

Heilind Number:EDA379-016-541-102
Manufacturer:EDAC
Manufacturer Number:379-016-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-541-102

Detailed Description

Introducing our high-performance Card Edge Connector, offering seamless connectivity for your PCB applications. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 16 positions, it provides ample connectivity options for your projects. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .15 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any setting. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.