379-016-541-104

Heilind Number:EDA379-016-541-104
Manufacturer:EDAC
Manufacturer Number:379-016-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-541-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in even the most demanding environments. With a low amperage rating of 3 A, it's perfect for various electronic devices. The 1-row design with 16 positions and a pitch of .15 inches allows for compact and efficient PCB connections. Made with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in a range of applications. Trust in this connector for high-quality, long-lasting performance in your projects.