379-016-541-107

Heilind Number:EDA379-016-541-107
Manufacturer:EDAC
Manufacturer Number:379-016-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-541-107

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this black connector features a single row with 16 positions, perfect for high-density applications. The contact material is made of reliable copper alloy, ensuring optimal conductivity. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient performance even in extreme temperatures ranging from -40 to 105 °C. The .15-inch pitch and .2-inch row spacing offer precise alignment on your board. Whether you're a DIY enthusiast or a professional electronics engineer, this straight mount connector is a must-have for seamless board-to-board connections. Explore the endless possibilities of our Card Edge Connector and take your projects to the next level.