379-016-542-102

Heilind Number:EDA379-016-542-102
Manufacturer:EDAC
Manufacturer Number:379-016-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-542-102

Detailed Description

Introducing our sleek and reliable Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high performance, this connector features a single row configuration with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees both longevity and conductivity. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is effortless. The connector's straight mount orientation offers ease of installation, while its operating temperature range of -40 to 105 °C ensures reliable functionality in any environment. Trust in the quality and performance of this black connector for all your PCB connectivity needs.