379-016-542-104

Heilind Number:EDA379-016-542-104
Manufacturer:EDAC
Manufacturer Number:379-016-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-542-104

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on your printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 16 positions, it offers efficient connectivity within a compact .15-inch pitch and .2-inch row spacing. Crafted from reliable Copper Alloy, the contacts guarantee optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries like aerospace, telecommunications, and automotive. Trust in its quality and performance to elevate your electronic systems to the next level.