379-016-542-108

Heilind Number:EDA379-016-542-108
Manufacturer:EDAC
Manufacturer Number:379-016-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-542-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this sleek connector in striking black features a single row configuration with 16 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and reliability. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a low pitch of .15 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for your connectivity needs.