379-016-544-101

Heilind Number:EDA379-016-544-101
Manufacturer:EDAC
Manufacturer Number:379-016-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-544-101

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row layout and a pitch of .15 inches, it offers easy installation and efficient signal transmission. The 16 copper alloy contacts provide reliable connectivity, even in harsh environments, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-quality PCB connectivity. Elevate your electronic designs with the perfect blend of functionality and reliability with our Card Edge Connector.