379-016-544-108

Heilind Number:EDA379-016-544-108
Manufacturer:EDAC
Manufacturer Number:379-016-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-544-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB integration. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Boasting a single row configuration with 16 positions, it offers efficient connectivity with a pitch of .15 inches and row spacing of .2 inches. Crafted with precision, the contacts are made from Copper Alloy, providing optimal conductivity. With a low amperage rating of 3A, this connector is ideal for a wide range of electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for seamless PCB connectivity.