379-020-520-101

Heilind Number:EDA379-020-520-101
Manufacturer:EDAC
Manufacturer Number:379-020-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-520-101

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 20 positions, it offers efficient connectivity in a compact design. The high-quality Copper Alloy contacts, along with a pitch of .15 inches and row spacing of .2 inches, guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust our Card Edge Connector to deliver exceptional connectivity every time. Elevate your PCB assembly with this essential component, available now in our extensive range of connectors.