379-020-520-102

Heilind Number:EDA379-020-520-102
Manufacturer:EDAC
Manufacturer Number:379-020-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-520-102

Detailed Description

Introducing our 379-020-520-102 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers ample connectivity options while maintaining a compact .15 inch pitch and .2 inch row spacing. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Whether for industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with the 379-020-520-102 Card Edge Connector for unrivaled performance and reliability.