379-020-520-103

Heilind Number:EDA379-020-520-103
Manufacturer:EDAC
Manufacturer Number:379-020-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-520-103

Detailed Description

Introducing the 379-020-520-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row configuration with 20 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures long-lasting durability and optimal conductivity. With a pitch of .15 inches and row spacing of .2 inches, it offers precise alignment and secure mating. The black color adds a professional touch to any assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the 379-020-520-103 for seamless connectivity and unmatched performance in your PCB applications.