379-020-520-104

Heilind Number:EDA379-020-520-104
Manufacturer:EDAC
Manufacturer Number:379-020-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-520-104

Detailed Description

Enhance connectivity within your electronic devices with our premium Card Edge Connector, SKU 379-020-520-104. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row configuration, with 20 copper alloy contacts, offers seamless integration onto your PCB. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for reliable and efficient board-to-board connections in your electronic designs. Elevate your connectivity experience with this essential component.