379-020-520-108

Heilind Number:EDA379-020-520-108
Manufacturer:EDAC
Manufacturer Number:379-020-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-520-108

Detailed Description

Upgrade your PCB connectivity with our 379-020-520-108 Card Edge Connector. Designed for peak performance, this sleek black connector features a single row layout with 20 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .15 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality in diverse environments. Trust in this connector for seamless integration and enhanced connectivity in your electronic projects. Elevate your designs with precision-engineered excellence.