379-020-521-102

Heilind Number:EDA379-020-521-102
Manufacturer:EDAC
Manufacturer Number:379-020-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-521-102

Detailed Description

Introducing our 379-020-521-102 Card Edge Connector, a sleek and reliable component designed for seamless connectivity in electronic devices. This black connector boasts a high amperage rating of 3 A, making it ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 20 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .15 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it easily integrates into your circuit board assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality craftsmanship and performance for your connectivity solutions.