379-020-521-103

Heilind Number:EDA379-020-521-103
Manufacturer:EDAC
Manufacturer Number:379-020-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-521-103

Detailed Description

Introducing our 379-020-521-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a pitch of .15 inches and a row spacing of .2 inches, allowing for seamless integration within your electronic systems. With UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it offers superior performance and longevity. Featuring a single row with 20 positions, this connector ensures efficient data transmission. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees reliable functionality even in harsh environments. Trust in this connector to streamline your PCB assembly process and deliver unmatched connectivity performance.