379-020-521-104

Heilind Number:EDA379-020-521-104
Manufacturer:EDAC
Manufacturer Number:379-020-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-521-104

Detailed Description

Upgrade your PCB connectivity with our 379-020-521-104 Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With a single row layout and 20 positions, it offers efficient signal transfer. The copper alloy contact material and .15-inch pitch deliver optimal conductivity. Featuring a straight mount orientation, it's easy to install on your board. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications. Elevate your connectivity game with this essential component. Explore more in our Products category under Connectors.