379-020-521-107

Heilind Number:EDA379-020-521-107
Manufacturer:EDAC
Manufacturer Number:379-020-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-521-107

Detailed Description

Introducing our high-performance Card Edge Connector 379-020-521-107, designed for seamless board-to-board connectivity in electronic assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. Its copper alloy contacts guarantee reliable signal transmission, with a current rating of 3 A, making it ideal for a variety of applications. With 20 positions arranged in a single row and a pitch of .15 inches, this connector offers efficient and space-saving connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 379-020-521-107 for secure and efficient board-level connections in your electronic designs.