379-020-521-108

Heilind Number:EDA379-020-521-108
Manufacturer:EDAC
Manufacturer Number:379-020-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-521-108

Detailed Description

Introducing our 379-020-521-108 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek black connector, crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, ensures both durability and safety in any application. With a single row configuration and 20 positions, it offers efficient connectivity in a compact form factor. The Copper Alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of industries, from electronics to telecommunications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the superior performance of our Card Edge Connector for all your interconnect needs.