379-020-523-101

Heilind Number:EDA379-020-523-101
Manufacturer:EDAC
Manufacturer Number:379-020-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-523-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration into your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable and efficient power delivery. With a low amperage rating of 3A, it's ideal for applications requiring precision and stability. The sleek black finish adds a touch of sophistication to your designs. With a single row, 20 positions, and a pitch of .15 inches, it offers seamless connectivity in compact spaces. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector to elevate the performance of your electronics.