379-020-523-102

Heilind Number:EDA379-020-523-102
Manufacturer:EDAC
Manufacturer Number:379-020-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-523-102

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With a single row design and 20 positions, it offers efficient and space-saving connectivity for your electronic devices. The contact material, copper alloy, guarantees optimal conductivity, while the .15 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're designing consumer electronics, industrial machinery, or telecommunications equipment, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.