379-020-523-103

Heilind Number:EDA379-020-523-103
Manufacturer:EDAC
Manufacturer Number:379-020-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-523-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and a total of 20 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Thanks to a narrow pitch of .15 inches and row spacing of .2 inches, this connector enables efficient data transmission. Its straight mount orientation allows for easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in this Card Edge Connector for superior performance and seamless connectivity in your electronic projects.