379-020-523-104

Heilind Number:EDA379-020-523-104
Manufacturer:EDAC
Manufacturer Number:379-020-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-523-104

Detailed Description

Upgrade your PCB connections with our 379-020-523-104 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers efficient connectivity for your electronic devices. The contact material is Copper Alloy, guaranteeing reliable signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its .15-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to enhance your projects, our Card Edge Connector is the perfect choice. Upgrade your connections today and experience seamless performance like never before.