379-020-523-108

Heilind Number:EDA379-020-523-108
Manufacturer:EDAC
Manufacturer Number:379-020-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-523-108

Detailed Description

Introducing our 379-020-523-108 Card Edge Connector, a reliable and high-performance component essential for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. Featuring a single row layout with 20 copper alloy contacts, it offers seamless data transmission with an amperage rating of 3A. The .15 inch pitch and .2 inch row spacing provide efficient board-to-board connection, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and performance for all your PCB connectivity needs.