379-020-524-101

Heilind Number:EDA379-020-524-101
Manufacturer:EDAC
Manufacturer Number:379-020-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-524-101

Detailed Description

Elevate your PCB connectivity with our 379-020-524-101 Card Edge Connector. This sleek black component not only ensures a secure and reliable connection, but also offers a high amperage of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 20 positions, it provides ample room for seamless board-to-board connections. The copper alloy contacts, spaced at a pitch of .15 inches and row spacing of .2 inches, ensure optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of environments. Trust in our product to deliver superior performance in your PCB assembly projects.