379-020-524-102

Heilind Number:EDA379-020-524-102
Manufacturer:EDAC
Manufacturer Number:379-020-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-524-102

Detailed Description

Introducing our 379-020-524-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a single row configuration with 20 positions, allowing for efficient data transfer in various electronic applications. Crafted with a UL 94V-0 Thermoplastic Polyester housing, and featuring copper alloy contacts, it guarantees exceptional performance even in harsh operating environments. The .15-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an extended operating temperature range of -40 to 105°C, this connector offers both power and reliability. Trust in the quality and efficiency of our Card Edge Connector for your next PCB assembly project.