379-020-524-108

Heilind Number:EDA379-020-524-108
Manufacturer:EDAC
Manufacturer Number:379-020-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-524-108

Detailed Description

Introducing our 379-020-524-108 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver exceptional performance in even the most demanding environments. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Featuring a single row design with 20 positions, copper alloy contacts, and a pitch of .15 inches, this connector offers optimal connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into any project. Trust in the 379-020-524-108 for seamless and efficient PCB connections that meet the highest standards of quality and performance.