379-020-540-101

Heilind Number:EDA379-020-540-101
Manufacturer:EDAC
Manufacturer Number:379-020-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-540-101

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 379-020-540-101). Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. With a contact material of Copper Alloy, it ensures optimal conductivity. The single-row design with 20 positions offers seamless integration on your board. Featuring a pitch of .15 inches and row spacing of .2 inches, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for efficient and durable board-to-board connections. Upgrade today and experience seamless connectivity like never before.