379-020-540-102

Heilind Number:EDA379-020-540-102
Manufacturer:EDAC
Manufacturer Number:379-020-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-540-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration into your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek black color and a single row configuration, ideal for space-saving applications. With a contact material of Copper Alloy, it ensures reliable and efficient connectivity. Operating at an amperage of 3 A and featuring 20 positions, it provides ample power and signal transmission capabilities. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. With a pitch of .15 inches and row spacing of .2 inches, it offers precise and secure mating on your board. Whether for data, power, or signal transfer, this connector excels in performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in our Card Edge Connector for seamless and dependable connectivity in your electronic designs.