379-020-540-104

Heilind Number:EDA379-020-540-104
Manufacturer:EDAC
Manufacturer Number:379-020-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-540-104

Detailed Description

Upgrade your PCB connections with our 379-020-540-104 Card Edge Connector. Designed for optimal performance, this black connector features a single row, housing made of UL 94V-0 Thermoplastic Polyester, and copper alloy contacts for reliable conductivity. With a pitch of .15 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 20 positions and a 3A amperage rating, it ensures efficient power transmission. Whether you need straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers unparalleled durability and functionality. Trust in its quality to enhance your connectivity solutions in various applications. Upgrade to the best with our Card Edge Connector.