379-020-540-107

Heilind Number:EDA379-020-540-107
Manufacturer:EDAC
Manufacturer Number:379-020-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-540-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 20 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission while the tight pitch of .15 inches and row spacing of .2 inches allow for optimal space utilization on your PCB. Engineered for convenience, this connector features a straight mount orientation for easy installation. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in both commercial and industrial settings. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.