379-020-540-108

Heilind Number:EDA379-020-540-108
Manufacturer:EDAC
Manufacturer Number:379-020-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-540-108

Detailed Description

Introducing our Card Edge Connector, the indispensable component for seamless board-to-board connectivity in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 20 positions, it provides ample connectivity options for your PCBs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact pitch of .15 inches, with a row spacing of .2 inches, allow for easy integration into your designs. Trust in the 379-020-540-108 for efficient and secure board-to-board connections in your electronic projects.