379-020-541-101

Heilind Number:EDA379-020-541-101
Manufacturer:EDAC
Manufacturer Number:379-020-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-541-101

Detailed Description

Enhance connectivity in your PCB setups with our 379-020-541-101 Card Edge Connector. Featuring a sleek black design, this connector not only adds functionality but also complements the aesthetics of your devices. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 20 positions allows for efficient PCB connections. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is achieved. This connector is suitable for diverse applications, with a mount orientation of Straight and an operating temperature range of -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your electronic projects.