379-020-541-102

Heilind Number:EDA379-020-541-102
Manufacturer:EDAC
Manufacturer Number:379-020-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-541-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation even in the most demanding environments. Featuring a sleek black finish, it not only adds a touch of sophistication to your design but also boasts a rugged construction that can withstand the rigors of industrial applications. With a current rating of 3 A, copper alloy contacts, and a pitch of .15 inches, this connector guarantees efficient power and data transmission. Its straight mount orientation and 20 positions make it ideal for board-to-board connections, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in any setting. Trust in our Card Edge Connector to provide the perfect solution for your connectivity needs.