379-020-541-103

Heilind Number:EDA379-020-541-103
Manufacturer:EDAC
Manufacturer Number:379-020-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-541-103

Detailed Description

Upgrade your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for seamless integration, this connector features 20 positions in a single row with a .15-inch pitch, ensuring optimal performance in your electronic assembly. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is made of high-quality Copper Alloy, offering excellent conductivity. With a current rating of 3A, this connector is suitable for various applications. Its straight mount orientation and compact size make it ideal for space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105°C, you can trust this connector to deliver consistent performance in any environment. Upgrade your PCB connections with confidence, choose our Card Edge Connector.