379-020-541-104

Heilind Number:EDA379-020-541-104
Manufacturer:EDAC
Manufacturer Number:379-020-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-541-104

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row configuration and 20 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its .15-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery, telecommunications equipment, or automotive systems, our Card Edge Connector is the trusted choice for professionals seeking top-tier performance and durability. Elevate your PCB assembly with this essential component.