379-020-541-107

Heilind Number:EDA379-020-541-107
Manufacturer:EDAC
Manufacturer Number:379-020-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-541-107

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both high performance and compliance with safety standards. The 20 positions, spaced at a pitch of .15 inches, offer reliable connectivity for your electronic devices. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row design make installation a breeze. Trust in our Card Edge Connector for efficient and secure PCB connections every time.