379-020-541-108

Heilind Number:EDA379-020-541-108
Manufacturer:EDAC
Manufacturer Number:379-020-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-541-108

Detailed Description

Introducing our 379-020-541-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This black connector boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout encompassing 20 copper alloy contacts, this connector ensures efficient signal transmission. Featuring a narrow pitch of .15 inches and row spacing of .2 inches, it enables precise and compact PCB assembly. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the 379-020-541-108 for high-quality, high-performance board-to-board connections.