379-020-542-101

Heilind Number:EDA379-020-542-101
Manufacturer:EDAC
Manufacturer Number:379-020-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-542-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. This sleek black connector features a single row with 20 positions, ensuring efficient data transfer and signal integrity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Its straight mount orientation simplifies installation, while the 3A amperage rating meets industry standards for power transmission. Trust in this essential component to deliver optimal performance and connectivity for your PCB systems.