379-020-542-102

Heilind Number:EDA379-020-542-102
Manufacturer:EDAC
Manufacturer Number:379-020-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-542-102

Detailed Description

Introducing our 379-020-542-102 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a high amperage rating of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 20 positions, it offers seamless connectivity on your board. The copper alloy contact material ensures optimal signal transmission, while the .15-inch pitch and .2-inch row spacing provide efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in this meticulously engineered Card Edge Connector for superior performance in your electronic projects.