379-020-542-104

Heilind Number:EDA379-020-542-104
Manufacturer:EDAC
Manufacturer Number:379-020-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-542-104

Detailed Description

Introducing our 379-020-542-104 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. Its single row configuration with 20 positions offers optimal connectivity in compact spaces. Crafted with copper alloy contacts, it guarantees reliable signal transmission with a low amperage rating of 3 A. The .15-inch pitch and .2-inch row spacing allow for easy installation and alignment. Engineered for versatility, it can be mounted straight for seamless integration into your PCB layout. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our 379-020-542-104 Card Edge Connector for efficient and secure board-to-board connections.