379-020-542-108

Heilind Number:EDA379-020-542-108
Manufacturer:EDAC
Manufacturer Number:379-020-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-542-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB-to-PCB connectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures unparalleled reliability and safety. With a sleek black finish, it adds a touch of sophistication to any electronic assembly. Featuring a single row design with 20 positions, it's perfect for compact setups that require precise signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .15 inches and row spacing of .2 inches, it offers effortless installation and connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for even the most demanding environments. Trust in its straight mount orientation for easy integration into your PCB layout. Whether you're designing industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for high-speed data transfer and power distribution. Elevate your connectivity solutions with this essential component from our wide range of PCB connectors.