379-020-544-101

Heilind Number:EDA379-020-544-101
Manufacturer:EDAC
Manufacturer Number:379-020-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-544-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and Copper Alloy contact material, it guarantees reliable power transmission at an amperage of 3 A. The .15-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Featuring 20 positions, this connector offers ample room for all your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our high-quality connector to elevate the efficiency and functionality of your electronic devices.