379-020-544-102

Heilind Number:EDA379-020-544-102
Manufacturer:EDAC
Manufacturer Number:379-020-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-544-102

Detailed Description

Introducing our 379-020-544-102 Card Edge Connector, the epitome of reliability and performance in your PCB connectivity needs. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a visually striking design but also ensures durability in any environment. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. Featuring a single row with 20 positions and a pitch of .15 inches, this connector provides seamless board-to-board connectivity with precision and efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our Card Edge Connector to deliver unparalleled quality and connectivity solutions for your projects. Elevate your PCB connections with ease and confidence.