379-020-544-104

Heilind Number:EDA379-020-544-104
Manufacturer:EDAC
Manufacturer Number:379-020-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-020-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-020-544-104

Detailed Description

Introducing our high-quality Card Edge Connector, SKU 379-020-544-104, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in various applications. With a current rating of 3A, it guarantees reliable power transmission. The 1-row design with 20 positions and a pitch of .15 inches offers efficient connectivity in a compact form factor. Crafted with copper alloy contacts, it ensures optimal signal integrity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in this connector for secure and efficient PCB connections in your electronic projects.